RMEF0805JT33K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805JT33K0

DigiKey Part Number
738-RMEF0805JT33K0TR-ND - Tape & Reel (TR)
738-RMEF0805JT33K0CT-ND - Cut Tape (CT)
738-RMEF0805JT33K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805JT33K0
Description
RES 33K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805JT33K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.19040$4.76
50$0.18880$9.44
100$0.15030$15.03
250$0.12908$32.27
500$0.11216$56.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08535$426.75
10,000$0.07755$775.50
15,000$0.06897$1,034.55
25,000$0.06035$1,508.75
35,000$0.06031$2,110.85
50,000$0.06029$3,014.50
Manufacturers Standard Package