
RMEF0805JT22K0 | |
---|---|
DigiKey Part Number | 738-RMEF0805JT22K0TR-ND - Tape & Reel (TR) 738-RMEF0805JT22K0CT-ND - Cut Tape (CT) 738-RMEF0805JT22K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805JT22K0 |
Description | RES 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
25 | $0.27640 | $6.91 |
50 | $0.22720 | $11.36 |
100 | $0.18850 | $18.85 |
250 | $0.15112 | $37.78 |
500 | $0.12940 | $64.70 |
1,000 | $0.11253 | $112.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08556 | $427.80 |
10,000 | $0.07775 | $777.50 |
15,000 | $0.07395 | $1,109.25 |
25,000 | $0.06984 | $1,746.00 |
35,000 | $0.06749 | $2,362.15 |
50,000 | $0.06527 | $3,263.50 |
60,000 | $0.06423 | $3,853.80 |
120,000 | $0.06081 | $7,297.20 |
125,000 | $0.06063 | $7,578.75 |