
RMEF0805JT4K70 | |
---|---|
DigiKey Part Number | 738-RMEF0805JT4K70TR-ND - Tape & Reel (TR) 738-RMEF0805JT4K70CT-ND - Cut Tape (CT) 738-RMEF0805JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805JT4K70 |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.16080 | $4.02 |
50 | $0.14780 | $7.39 |
100 | $0.12890 | $12.89 |
250 | $0.11232 | $28.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09853 | $492.65 |
10,000 | $0.08211 | $821.10 |
15,000 | $0.07328 | $1,099.20 |
25,000 | $0.06035 | $1,508.75 |
35,000 | $0.06031 | $2,110.85 |
50,000 | $0.06029 | $3,014.50 |