RMEF0805JT33K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT120R

DigiKey Part Number
738-RMEF0805FT120RTR-ND - Tape & Reel (TR)
738-RMEF0805FT120RCT-ND - Cut Tape (CT)
738-RMEF0805FT120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT120R
Description
RES 120 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.40300$4.03
25$0.30960$7.74
50$0.25680$12.84
100$0.21490$21.49
250$0.17320$43.30
500$0.14932$74.66
1,000$0.13048$130.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10051$502.55
10,000$0.09180$918.00
15,000$0.08757$1,313.55
25,000$0.08299$2,074.75
35,000$0.08036$2,812.60
50,000$0.07788$3,894.00
60,000$0.07672$4,603.20
120,000$0.07290$8,748.00
125,000$0.07270$9,087.50
Manufacturers Standard Package