
RMEF0805FT10R0 | |
---|---|
DigiKey Part Number | 738-RMEF0805FT10R0TR-ND - Tape & Reel (TR) 738-RMEF0805FT10R0CT-ND - Cut Tape (CT) 738-RMEF0805FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT10R0 |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30880 | $7.72 |
50 | $0.25620 | $12.81 |
100 | $0.21430 | $21.43 |
250 | $0.17276 | $43.19 |
500 | $0.14894 | $74.47 |
1,000 | $0.13014 | $130.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10026 | $501.30 |
10,000 | $0.09157 | $915.70 |
15,000 | $0.08734 | $1,310.10 |
25,000 | $0.08277 | $2,069.25 |
35,000 | $0.08016 | $2,805.60 |
50,000 | $0.07768 | $3,884.00 |
60,000 | $0.07653 | $4,591.80 |
120,000 | $0.07272 | $8,726.40 |
125,000 | $0.07252 | $9,065.00 |