
RMEF0603JT330R | |
---|---|
DigiKey Part Number | 738-RMEF0603JT330RTR-ND - Tape & Reel (TR) 738-RMEF0603JT330RCT-ND - Cut Tape (CT) 738-RMEF0603JT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT330R |
Description | RES 330 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
25 | $0.20360 | $5.09 |
50 | $0.16580 | $8.29 |
100 | $0.13630 | $13.63 |
250 | $0.10708 | $26.77 |
500 | $0.09048 | $45.24 |
1,000 | $0.07759 | $77.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05718 | $285.90 |
10,000 | $0.05127 | $512.70 |
15,000 | $0.04840 | $726.00 |
25,000 | $0.04530 | $1,132.50 |
35,000 | $0.04352 | $1,523.20 |
50,000 | $0.04184 | $2,092.00 |
60,000 | $0.04106 | $2,463.60 |
120,000 | $0.03847 | $4,616.40 |
125,000 | $0.03834 | $4,792.50 |