
RMEF0603JT2K20 | |
---|---|
DigiKey Part Number | 738-RMEF0603JT2K20TR-ND - Tape & Reel (TR) 738-RMEF0603JT2K20CT-ND - Cut Tape (CT) 738-RMEF0603JT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT2K20 |
Description | RES 2.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
25 | $0.20400 | $5.10 |
50 | $0.16620 | $8.31 |
100 | $0.13670 | $13.67 |
250 | $0.10736 | $26.84 |
500 | $0.09072 | $45.36 |
1,000 | $0.07779 | $77.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05733 | $286.65 |
10,000 | $0.05140 | $514.00 |
15,000 | $0.04852 | $727.80 |
25,000 | $0.04541 | $1,135.25 |
35,000 | $0.04363 | $1,527.05 |
50,000 | $0.04195 | $2,097.50 |
60,000 | $0.04116 | $2,469.60 |
120,000 | $0.03857 | $4,628.40 |
125,000 | $0.03843 | $4,803.75 |