RMEF0603FT1K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603JT10K0

DigiKey Part Number
738-RMEF0603JT10K0TR-ND - Tape & Reel (TR)
738-RMEF0603JT10K0CT-ND - Cut Tape (CT)
738-RMEF0603JT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603JT10K0
Description
RES 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,734
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27200$2.72
25$0.20400$5.10
50$0.16620$8.31
100$0.13670$13.67
250$0.10736$26.84
500$0.09072$45.36
1,000$0.07779$77.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05733$286.65
10,000$0.05140$514.00
15,000$0.04852$727.80
25,000$0.04541$1,135.25
35,000$0.04363$1,527.05
50,000$0.04195$2,097.50
60,000$0.04116$2,469.60
120,000$0.03857$4,628.40
125,000$0.03843$4,803.75
Manufacturers Standard Package