
RMEF0402FT200R | |
---|---|
DigiKey Part Number | 738-RMEF0402FT200RTR-ND - Tape & Reel (TR) 738-RMEF0402FT200RCT-ND - Cut Tape (CT) 738-RMEF0402FT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402FT200R |
Description | RES 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
25 | $0.18120 | $4.53 |
50 | $0.14660 | $7.33 |
100 | $0.12020 | $12.02 |
250 | $0.09384 | $23.46 |
500 | $0.07902 | $39.51 |
1,000 | $0.06742 | $67.42 |
5,000 | $0.04901 | $245.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04371 | $437.10 |
20,000 | $0.03951 | $790.20 |
30,000 | $0.03746 | $1,123.80 |
50,000 | $0.03525 | $1,762.50 |
70,000 | $0.03398 | $2,378.60 |
100,000 | $0.03279 | $3,279.00 |
120,000 | $0.03223 | $3,867.60 |
240,000 | $0.03038 | $7,291.20 |
250,000 | $0.03029 | $7,572.50 |