
FRC0805JT200R | |
---|---|
DigiKey Part Number | 738-FRC0805JT200RTR-ND - Tape & Reel (TR) 738-FRC0805JT200RCT-ND - Cut Tape (CT) 738-FRC0805JT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRC0805JT200R |
Description | RES 200 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42269 | $2,113.45 |