RMCS1206FT464R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.84464
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: $0.90000
Datasheet

Similar


Bourns Inc.
In Stock: 23,755
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 10,182
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.48520
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.20670
Datasheet

Similar


Panasonic Industry
In Stock: 98,545
Unit Price: $1.48000
Datasheet

Similar


YAGEO
In Stock: 23,112
Unit Price: $0.82000
Datasheet
464 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT464R

DigiKey Part Number
RMCS1206FT464R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT464R
Description
RES 464 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
464 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT464R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14452$722.60
Manufacturers Standard Package