Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT40R2 | |
|---|---|
DigiKey Part Number | RMCS1206FT40R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT40R2 |
Description | RES 40.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT40R2 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F40R2V | Panasonic Industry | 0 | ERJ-S08F40R2V-ND | $0.84464 | Upgrade |
| AC1206FR-0740R2L | YAGEO | 4,189 | 13-AC1206FR-0740R2LCT-ND | $0.90000 | Similar |
| CR1206-FX-40R2ELF | Bourns Inc. | 24,047 | 118-CR1206-FX-40R2ELFCT-ND | $0.82000 | Similar |
| CRCW120640R2FKEA | Vishay Dale | 34,941 | 541-40.2FCT-ND | $0.90000 | Similar |
| CRCW120640R2FKEAHP | Vishay Dale | 0 | CRCW120640R2FKEAHP-ND | $0.47229 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13633 | $681.65 |







