RMCS1206FT38R3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.56847
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.07174
Datasheet

Similar


Vishay Dale
In Stock: 1,971
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.47229
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19658
Datasheet

Similar


Panasonic Industry
In Stock: 86,168
Unit Price: $1.32000
Datasheet

Similar


YAGEO
In Stock: 5,434
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
38.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT38R3

DigiKey Part Number
RMCS1206FT38R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT38R3
Description
RES 38.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT38R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13633$681.65
Manufacturers Standard Package