RMCS1206FT20R5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.84464
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.06912
Datasheet

Similar


Vishay Dale
In Stock: 15,325
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.47229
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19794
Datasheet

Similar


Panasonic Industry
In Stock: 49,923
Unit Price: $1.48000
Datasheet

Similar


YAGEO
In Stock: 9,985
Unit Price: $0.82000
Datasheet
20.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT20R5

DigiKey Part Number
RMCS1206FT20R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT20R5
Description
RES 20.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT20R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13633$681.65
Manufacturers Standard Package