
RMCS0805JT47K0 | |
---|---|
DigiKey Part Number | 738-RMCS0805JT47K0TR-ND - Tape & Reel (TR) 738-RMCS0805JT47K0CT-ND - Cut Tape (CT) 738-RMCS0805JT47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0805JT47K0 |
Description | RES 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805JT47K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.19360 | $4.84 |
50 | $0.15760 | $7.88 |
100 | $0.12970 | $12.97 |
250 | $0.10180 | $25.45 |
500 | $0.08588 | $42.94 |
1,000 | $0.07349 | $73.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05390 | $269.50 |
10,000 | $0.04823 | $482.30 |
15,000 | $0.04547 | $682.05 |
25,000 | $0.04249 | $1,062.25 |
35,000 | $0.04079 | $1,427.65 |
50,000 | $0.03918 | $1,959.00 |
60,000 | $0.03843 | $2,305.80 |
120,000 | $0.03595 | $4,314.00 |
125,000 | $0.03582 | $4,477.50 |