
RMCP2512FT15K0 | |
|---|---|
DigiKey Part Number | 738-RMCP2512FT15K0TR-ND - Tape & Reel (TR) 738-RMCP2512FT15K0CT-ND - Cut Tape (CT) 738-RMCP2512FT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT15K0 |
Description | RES 15K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT15K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT15K0 | Stackpole Electronics Inc | 14,035 | RHC2512FT15K0CT-ND | $7.65000 | Similar |
| 352115KFT | TE Connectivity Passive Product | 10,001 | A116060CT-ND | $5.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.23100 | $32.31 |
| 25 | $2.73600 | $68.40 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.22140 | $222.14 |
| 250 | $1.99092 | $497.73 |
| 500 | $1.85790 | $928.95 |
| 1,000 | $1.75217 | $1,752.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60099 | $6,403.96 |
| 8,000 | $1.54766 | $12,381.28 |
| 12,000 | $1.52164 | $18,259.68 |
| 20,000 | $1.49344 | $29,868.80 |
| 28,000 | $1.47729 | $41,364.12 |
| 40,000 | $1.46199 | $58,479.60 |

