15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2512FT15K0

DigiKey Part Number
738-RMCP2512FT15K0TR-ND - Tape & Reel (TR)
738-RMCP2512FT15K0CT-ND - Cut Tape (CT)
738-RMCP2512FT15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2512FT15K0
Description
RES 15K OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2512FT15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT15K0Stackpole Electronics Inc14,035RHC2512FT15K0CT-ND$7.65000Similar
352115KFTTE Connectivity Passive Product10,001A116060CT-ND$5.76000Direct
In-Stock: 3,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.23100$32.31
25$2.73600$68.40
50$2.44840$122.42
100$2.22140$222.14
250$1.99092$497.73
500$1.85790$928.95
1,000$1.75217$1,752.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.60099$6,403.96
8,000$1.54766$12,381.28
12,000$1.52164$18,259.68
20,000$1.49344$29,868.80
28,000$1.47729$41,364.12
40,000$1.46199$58,479.60
Manufacturers Standard Package