RMCP2010JT3R90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.91961
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.55017
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.41515
Datasheet
RMCP Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010JT3R90

DigiKey Part Number
RMCP2010JT3R90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP2010JT3R90
Description
RES 3.9 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010JT3R90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43085$1,723.40
Manufacturers Standard Package