
RMCP2010FT1K00 | |
|---|---|
DigiKey Part Number | RMCP2010FT1K00TR-ND - Tape & Reel (TR) RMCP2010FT1K00CT-ND - Cut Tape (CT) RMCP2010FT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT1K00 |
Description | RES 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.88120 | $22.03 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.82950 | $82.95 |
| 250 | $0.76756 | $191.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68239 | $2,729.56 |
| 8,000 | $0.63018 | $5,041.44 |
| 12,000 | $0.62586 | $7,510.32 |
| 20,000 | $0.61647 | $12,329.40 |
| 28,000 | $0.60704 | $16,997.12 |
| 40,000 | $0.59812 | $23,924.80 |
| 48,000 | $0.59395 | $28,509.60 |
| 96,000 | $0.58018 | $55,697.28 |
| 100,000 | $0.57947 | $57,947.00 |

