4.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT4K70

DigiKey Part Number
738-RMCP1210FT4K70TR-ND - Tape & Reel (TR)
738-RMCP1210FT4K70CT-ND - Cut Tape (CT)
738-RMCP1210FT4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1210FT4K70
Description
RES 4.7K OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.77300$7.73
25$0.61160$15.29
50$0.51960$25.98
100$0.44720$44.72
250$0.37360$93.40
500$0.33132$165.66
1,000$0.29795$297.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24457$1,222.85
10,000$0.22904$2,290.40
15,000$0.22147$3,322.05
25,000$0.21327$5,331.75
35,000$0.20858$7,300.30
50,000$0.20414$10,207.00
60,000$0.20206$12,123.60
120,000$0.19521$23,425.20
125,000$0.19486$24,357.50
Manufacturers Standard Package