1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT4K70

DigiKey Part Number
738-RMCP1210FT4K70TR-ND - Tape & Reel (TR)
738-RMCP1210FT4K70CT-ND - Cut Tape (CT)
738-RMCP1210FT4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1210FT4K70
Description
RES 4.7K OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.76700$7.67
25$0.60680$15.17
50$0.51560$25.78
100$0.44380$44.38
250$0.37072$92.68
500$0.32878$164.39
1,000$0.29566$295.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24270$1,213.50
10,000$0.22728$2,272.80
15,000$0.21977$3,296.55
25,000$0.21163$5,290.75
35,000$0.20698$7,244.30
50,000$0.20257$10,128.50
60,000$0.20051$12,030.60
120,000$0.19372$23,246.40
125,000$0.19336$24,170.00
Manufacturers Standard Package