
RMCP1210FT330R | |
---|---|
DigiKey Part Number | 738-RMCP1210FT330RTR-ND - Tape & Reel (TR) 738-RMCP1210FT330RCT-ND - Cut Tape (CT) 738-RMCP1210FT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT330R |
Description | RES 330 OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.77200 | $7.72 |
25 | $0.61080 | $15.27 |
50 | $0.51900 | $25.95 |
100 | $0.44670 | $44.67 |
250 | $0.37312 | $93.28 |
500 | $0.33090 | $165.45 |
1,000 | $0.29757 | $297.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24426 | $1,221.30 |
10,000 | $0.22874 | $2,287.40 |
15,000 | $0.22118 | $3,317.70 |
25,000 | $0.21300 | $5,325.00 |
35,000 | $0.20831 | $7,290.85 |
50,000 | $0.20388 | $10,194.00 |
60,000 | $0.20180 | $12,108.00 |
120,000 | $0.19496 | $23,395.20 |
125,000 | $0.19461 | $24,326.25 |