RMCP0805JT9K10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.08373
Datasheet

Upgrade


Vishay Dale
In Stock: 4,830
Unit Price: $1.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.29065
Datasheet

Upgrade


Vishay Dale
In Stock: 4,729
Unit Price: $1.73000
Datasheet
9.1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805JT9K10

DigiKey Part Number
RMCP0805JT9K10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0805JT9K10
Description
RES 9.1K OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805JT9K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805J9K1TE Connectivity Passive Product0CRGH0805J9K1-ND$0.08373Direct
CRCW08059K10FKEAHPVishay Dale4,830541-CRCW08059K10FKEAHPCT-ND$1.73000Upgrade
ERJ-UP6F9101VPanasonic Industry0ERJ-UP6F9101V-ND$0.29065Upgrade
RCS08059K10FKEAVishay Dale4,729541-RCS08059K10FKEACT-ND$1.73000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07005$350.25
Manufacturers Standard Package