
RMCP0402JT10K0 | |
|---|---|
DigiKey Part Number | 738-RMCP0402JT10K0TR-ND - Tape & Reel (TR) 738-RMCP0402JT10K0CT-ND - Cut Tape (CT) 738-RMCP0402JT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP0402JT10K0 |
Description | RES 10K OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0402JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.13890 | $13.89 |
| 250 | $0.10984 | $27.46 |
| 500 | $0.09290 | $46.45 |
| 1,000 | $0.07975 | $79.75 |
| 5,000 | $0.05888 | $294.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05285 | $528.50 |
| 20,000 | $0.04806 | $961.20 |
| 30,000 | $0.04574 | $1,372.20 |
| 50,000 | $0.04322 | $2,161.00 |
| 70,000 | $0.04177 | $2,923.90 |
| 100,000 | $0.04041 | $4,041.00 |
| 120,000 | $0.03978 | $4,773.60 |
| 240,000 | $0.03768 | $9,043.20 |
| 250,000 | $0.03757 | $9,392.50 |

