
RMCF2512JT2M00 | |
---|---|
DigiKey Part Number | RMCF2512JT2M00TR-ND - Tape & Reel (TR) RMCF2512JT2M00CT-ND - Cut Tape (CT) RMCF2512JT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT2M00 |
Description | RES 2M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT2M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.64200 | $6.42 |
25 | $0.52680 | $13.17 |
50 | $0.49880 | $24.94 |
100 | $0.43550 | $43.55 |
250 | $0.39512 | $98.78 |
500 | $0.35726 | $178.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27660 | $1,106.40 |
8,000 | $0.25931 | $2,074.48 |
12,000 | $0.24634 | $2,956.08 |
20,000 | $0.23348 | $4,669.60 |
28,000 | $0.23264 | $6,513.92 |
40,000 | $0.23223 | $9,289.20 |
48,000 | $0.23083 | $11,079.84 |