
RMCF2512JT2M00 | |
---|---|
DigiKey Part Number | RMCF2512JT2M00TR-ND - Tape & Reel (TR) RMCF2512JT2M00CT-ND - Cut Tape (CT) RMCF2512JT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT2M00 |
Description | RES 2M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT2M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.64000 | $6.40 |
25 | $0.52560 | $13.14 |
50 | $0.49760 | $24.88 |
100 | $0.43440 | $43.44 |
250 | $0.39412 | $98.53 |
500 | $0.35636 | $178.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27589 | $1,103.56 |
8,000 | $0.25865 | $2,069.20 |
12,000 | $0.24571 | $2,948.52 |
20,000 | $0.23288 | $4,657.60 |
28,000 | $0.23205 | $6,497.40 |
40,000 | $0.23164 | $9,265.60 |
48,000 | $0.23025 | $11,052.00 |