


RMCF2512JT24R0 | |
|---|---|
DigiKey Part Number | RMCF2512JT24R0TR-ND - Tape & Reel (TR) RMCF2512JT24R0CT-ND - Cut Tape (CT) RMCF2512JT24R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT24R0 |
Description | RES 24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT24R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.71040 | $17.76 |
| 50 | $0.60680 | $30.34 |
| 100 | $0.52450 | $52.45 |
| 250 | $0.44200 | $110.50 |
| 500 | $0.39446 | $197.23 |
| 1,000 | $0.35681 | $356.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30313 | $1,212.52 |
| 8,000 | $0.28424 | $2,273.92 |
| 12,000 | $0.27504 | $3,300.48 |
| 20,000 | $0.26507 | $5,301.40 |
| 28,000 | $0.25936 | $7,262.08 |
| 40,000 | $0.25396 | $10,158.40 |
| 48,000 | $0.25144 | $12,069.12 |
| 96,000 | $0.24311 | $23,338.56 |
| 100,000 | $0.24268 | $24,268.00 |

