
RMCF2512FT91R0 | |
|---|---|
DigiKey Part Number | RMCF2512FT91R0TR-ND - Tape & Reel (TR) RMCF2512FT91R0CT-ND - Cut Tape (CT) RMCF2512FT91R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT91R0 |
Description | RES 91 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT91R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.37480 | $9.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31077 | $1,243.08 |
| 8,000 | $0.30940 | $2,475.20 |
| 12,000 | $0.29999 | $3,599.88 |
| 20,000 | $0.29949 | $5,989.80 |

