8.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT8K20

DigiKey Part Number
RMCF2512FT8K20TR-ND - Tape & Reel (TR)
RMCF2512FT8K20CT-ND - Cut Tape (CT)
RMCF2512FT8K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT8K20
Description
RES 8.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT8K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.09300$10.93
25$0.87800$21.95
50$0.75300$37.65
100$0.65440$65.44
250$0.55612$139.03
500$0.49920$249.60
1,000$0.45407$454.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38984$1,559.36
8,000$0.36724$2,937.92
12,000$0.35622$4,274.64
20,000$0.34428$6,885.60
28,000$0.33745$9,448.60
40,000$0.33098$13,239.20
Manufacturers Standard Package