
RMCF2512FT7K87 | |
---|---|
DigiKey Part Number | 738-RMCF2512FT7K87TR-ND - Tape & Reel (TR) 738-RMCF2512FT7K87CT-ND - Cut Tape (CT) 738-RMCF2512FT7K87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT7K87 |
Description | RES 7.87K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT7K87 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.03700 | $10.37 |
25 | $0.82960 | $20.74 |
50 | $0.71120 | $35.56 |
100 | $0.61820 | $61.82 |
250 | $0.52520 | $131.30 |
500 | $0.47152 | $235.76 |
1,000 | $0.42889 | $428.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36826 | $1,473.04 |
8,000 | $0.34690 | $2,775.20 |
12,000 | $0.33649 | $4,037.88 |
20,000 | $0.32521 | $6,504.20 |
28,000 | $0.31875 | $8,925.00 |
40,000 | $0.31265 | $12,506.00 |
48,000 | $0.30979 | $14,869.92 |
96,000 | $0.30037 | $28,835.52 |
100,000 | $0.29988 | $29,988.00 |