2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT59K0

DigiKey Part Number
RMCF2512FT59K0TR-ND - Tape & Reel (TR)
RMCF2512FT59K0CT-ND - Cut Tape (CT)
RMCF2512FT59K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT59K0
Description
RES 59K OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT59K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$0.67500$6.75
25$0.58600$14.65
50$0.51860$25.93
100$0.47170$47.17
250$0.42904$107.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32846$1,313.84
8,000$0.31117$2,489.36
12,000$0.30253$3,630.36
20,000$0.28905$5,781.00
28,000$0.28805$8,065.40
40,000$0.28332$11,332.80
Manufacturers Standard Package