560 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT560R

DigiKey Part Number
RMCF2512FT560RTR-ND - Tape & Reel (TR)
RMCF2512FT560RCT-ND - Cut Tape (CT)
RMCF2512FT560RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT560R
Description
RES 560 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,935
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$0.55100$5.51
25$0.52600$13.15
50$0.49500$24.75
100$0.47110$47.11
250$0.42852$107.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32804$1,312.16
8,000$0.31941$2,555.28
12,000$0.31509$3,781.08
20,000$0.31000$6,200.00
28,000$0.30895$8,650.60
40,000$0.30844$12,337.60
48,000$0.29999$14,399.52
96,000$0.29949$28,751.04
Manufacturers Standard Package