
RMCF2512FT560R | |
|---|---|
DigiKey Part Number | RMCF2512FT560RTR-ND - Tape & Reel (TR) RMCF2512FT560RCT-ND - Cut Tape (CT) RMCF2512FT560RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT560R |
Description | RES 560 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.49500 | $24.75 |
| 100 | $0.47110 | $47.11 |
| 250 | $0.42852 | $107.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32804 | $1,312.16 |
| 8,000 | $0.31941 | $2,555.28 |
| 12,000 | $0.31509 | $3,781.08 |
| 20,000 | $0.31000 | $6,200.00 |
| 28,000 | $0.30895 | $8,650.60 |
| 40,000 | $0.30844 | $12,337.60 |
| 48,000 | $0.29999 | $14,399.52 |
| 96,000 | $0.29949 | $28,751.04 |

