
RMCF2512FT51R0 | |
---|---|
DigiKey Part Number | RMCF2512FT51R0TR-ND - Tape & Reel (TR) RMCF2512FT51R0CT-ND - Cut Tape (CT) RMCF2512FT51R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT51R0 |
Description | RES 51 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT51R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $0.64000 | $6.40 |
25 | $0.56840 | $14.21 |
50 | $0.51720 | $25.86 |
100 | $0.47050 | $47.05 |
250 | $0.42796 | $106.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32762 | $1,310.48 |
8,000 | $0.31038 | $2,483.04 |
12,000 | $0.30175 | $3,621.00 |
20,000 | $0.28831 | $5,766.20 |
28,000 | $0.28732 | $8,044.96 |
40,000 | $0.28260 | $11,304.00 |