
RMCF2512FT4R30 | |
---|---|
DigiKey Part Number | 738-RMCF2512FT4R30TR-ND - Tape & Reel (TR) 738-RMCF2512FT4R30CT-ND - Cut Tape (CT) 738-RMCF2512FT4R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT4R30 |
Description | RES 4.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT4R30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.03500 | $10.35 |
25 | $0.82760 | $20.69 |
50 | $0.70940 | $35.47 |
100 | $0.61660 | $61.66 |
250 | $0.52388 | $130.97 |
500 | $0.47032 | $235.16 |
1,000 | $0.42779 | $427.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36732 | $1,469.28 |
8,000 | $0.34601 | $2,768.08 |
12,000 | $0.33563 | $4,027.56 |
20,000 | $0.32438 | $6,487.60 |
28,000 | $0.31794 | $8,902.32 |
40,000 | $0.31185 | $12,474.00 |
48,000 | $0.30900 | $14,832.00 |
96,000 | $0.29960 | $28,761.60 |
100,000 | $0.29911 | $29,911.00 |