
RMCF2512FT4K99 | |
|---|---|
DigiKey Part Number | RMCF2512FT4K99TR-ND - Tape & Reel (TR) RMCF2512FT4K99CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT4K99 |
Description | RES 4.99K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.71360 | $17.84 |
| 50 | $0.71040 | $35.52 |
| 100 | $0.61740 | $61.74 |
| 250 | $0.52452 | $131.13 |
| 500 | $0.47092 | $235.46 |
| 1,000 | $0.36923 | $369.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32804 | $1,312.16 |
| 8,000 | $0.31077 | $2,486.16 |
| 12,000 | $0.31000 | $3,720.00 |
| 20,000 | $0.30895 | $6,179.00 |
| 28,000 | $0.29999 | $8,399.72 |
| 40,000 | $0.29949 | $11,979.60 |

