
RMCF2512FT4K42 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT4K42TR-ND - Tape & Reel (TR) 738-RMCF2512FT4K42CT-ND - Cut Tape (CT) 738-RMCF2512FT4K42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT4K42 |
Description | RES 4.42K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT4K42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.82880 | $20.72 |
| 50 | $0.71040 | $35.52 |
| 100 | $0.61740 | $61.74 |
| 250 | $0.52452 | $131.13 |
| 500 | $0.47092 | $235.46 |
| 1,000 | $0.42834 | $428.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36779 | $1,471.16 |
| 8,000 | $0.34645 | $2,771.60 |
| 12,000 | $0.33606 | $4,032.72 |
| 20,000 | $0.32480 | $6,496.00 |
| 28,000 | $0.31835 | $8,913.80 |
| 40,000 | $0.31225 | $12,490.00 |
| 48,000 | $0.30940 | $14,851.20 |
| 96,000 | $0.29999 | $28,799.04 |
| 100,000 | $0.29949 | $29,949.00 |

