
RMCF2512FT40K2 | |
---|---|
DigiKey Part Number | RMCF2512FT40K2TR-ND - Tape & Reel (TR) RMCF2512FT40K2CT-ND - Cut Tape (CT) RMCF2512FT40K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT40K2 |
Description | RES 40.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT40K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $0.64200 | $6.42 |
25 | $0.56960 | $14.24 |
50 | $0.51860 | $25.93 |
100 | $0.47170 | $47.17 |
250 | $0.42904 | $107.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32846 | $1,313.84 |
8,000 | $0.31117 | $2,489.36 |
12,000 | $0.30253 | $3,630.36 |
20,000 | $0.28905 | $5,781.00 |
28,000 | $0.28805 | $8,065.40 |
40,000 | $0.28332 | $11,332.80 |