
RMCF2512FT33R2 | |
---|---|
DigiKey Part Number | RMCF2512FT33R2TR-ND - Tape & Reel (TR) RMCF2512FT33R2CT-ND - Cut Tape (CT) RMCF2512FT33R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT33R2 |
Description | RES 33.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT33R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.02900 | $10.29 |
25 | $0.82360 | $20.59 |
50 | $0.70580 | $35.29 |
100 | $0.61350 | $61.35 |
250 | $0.52120 | $130.30 |
500 | $0.46792 | $233.96 |
1,000 | $0.42560 | $425.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36544 | $1,461.76 |
8,000 | $0.34424 | $2,753.92 |
12,000 | $0.33392 | $4,007.04 |
20,000 | $0.32272 | $6,454.40 |
28,000 | $0.31632 | $8,856.96 |
40,000 | $0.31025 | $12,410.00 |
48,000 | $0.30742 | $14,756.16 |
96,000 | $0.29807 | $28,614.72 |
100,000 | $0.29758 | $29,758.00 |