2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT332R

DigiKey Part Number
RMCF2512FT332RTR-ND - Tape & Reel (TR)
RMCF2512FT332RCT-ND - Cut Tape (CT)
RMCF2512FT332RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT332R
Description
RES 332 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT332R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,232
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.03700$10.37
25$0.82960$20.74
50$0.61900$30.95
100$0.52520$52.52
250$0.48240$120.60
500$0.42888$214.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33710$1,348.40
8,000$0.31981$2,558.48
12,000$0.31117$3,734.04
20,000$0.31040$6,208.00
28,000$0.30934$8,661.52
40,000$0.30033$12,013.20
48,000$0.29988$14,394.24
Manufacturers Standard Package