2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT287R

DigiKey Part Number
738-RMCF2512FT287RTR-ND - Tape & Reel (TR)
738-RMCF2512FT287RCT-ND - Cut Tape (CT)
738-RMCF2512FT287RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT287R
Description
RES 287 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT287R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.03500$10.35
25$0.82760$20.69
50$0.70940$35.47
100$0.61660$61.66
250$0.52388$130.97
500$0.47032$235.16
1,000$0.42779$427.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36732$1,469.28
8,000$0.34601$2,768.08
12,000$0.33563$4,027.56
20,000$0.32438$6,487.60
28,000$0.31794$8,902.32
40,000$0.31185$12,474.00
48,000$0.30900$14,832.00
96,000$0.29960$28,761.60
100,000$0.29911$29,911.00
Manufacturers Standard Package