2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1R80

DigiKey Part Number
RMCF2512FT1R80TR-ND - Tape & Reel (TR)
RMCF2512FT1R80CT-ND - Cut Tape (CT)
RMCF2512FT1R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT1R80
Description
RES 1.8 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1R80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,420
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$0.64000$6.40
25$0.56840$14.21
50$0.51720$25.86
100$0.47050$47.05
250$0.42796$106.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36950$1,478.00
8,000$0.33624$2,689.92
12,000$0.31900$3,828.00
20,000$0.29257$5,851.40
28,000$0.29156$8,163.68
40,000$0.28260$11,304.00
Manufacturers Standard Package