
RMCF2512FT18R0 | |
|---|---|
DigiKey Part Number | RMCF2512FT18R0TR-ND - Tape & Reel (TR) RMCF2512FT18R0CT-ND - Cut Tape (CT) RMCF2512FT18R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT18R0 |
Description | RES 18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82240 | $20.56 |
| 50 | $0.70480 | $35.24 |
| 100 | $0.61270 | $61.27 |
| 250 | $0.52052 | $130.13 |
| 500 | $0.46732 | $233.66 |
| 1,000 | $0.42506 | $425.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36497 | $1,459.88 |
| 8,000 | $0.34380 | $2,750.40 |
| 12,000 | $0.33349 | $4,001.88 |
| 20,000 | $0.32231 | $6,446.20 |
| 28,000 | $0.31591 | $8,845.48 |
| 40,000 | $0.30986 | $12,394.40 |
| 48,000 | $0.30702 | $14,736.96 |
| 96,000 | $0.29769 | $28,578.24 |
| 100,000 | $0.29720 | $29,720.00 |

