2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT18R0

DigiKey Part Number
RMCF2512FT18R0TR-ND - Tape & Reel (TR)
RMCF2512FT18R0CT-ND - Cut Tape (CT)
RMCF2512FT18R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT18R0
Description
RES 18 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT18R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,843
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.02800$10.28
25$0.82240$20.56
50$0.70480$35.24
100$0.61270$61.27
250$0.52052$130.13
500$0.46732$233.66
1,000$0.42506$425.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36497$1,459.88
8,000$0.34380$2,750.40
12,000$0.33349$4,001.88
20,000$0.32231$6,446.20
28,000$0.31591$8,845.48
40,000$0.30986$12,394.40
48,000$0.30702$14,736.96
96,000$0.29769$28,578.24
100,000$0.29720$29,720.00
Manufacturers Standard Package