2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT14R3

DigiKey Part Number
738-RMCF2512FT14R3TR-ND - Tape & Reel (TR)
738-RMCF2512FT14R3CT-ND - Cut Tape (CT)
738-RMCF2512FT14R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT14R3
Description
RES 14.3 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT14R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.03700$10.37
25$0.82960$20.74
50$0.71120$35.56
100$0.61820$61.82
250$0.52520$131.30
500$0.47152$235.76
1,000$0.42889$428.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36826$1,473.04
8,000$0.34690$2,775.20
12,000$0.33649$4,037.88
20,000$0.32521$6,504.20
28,000$0.31875$8,925.00
40,000$0.31265$12,506.00
48,000$0.30979$14,869.92
96,000$0.30037$28,835.52
100,000$0.29988$29,988.00
Manufacturers Standard Package