RMCF2512FT12R7 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.43246
Datasheet

Direct


Vishay Dale
In Stock: 3,845
Unit Price: $2.14000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.29477
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $1.76283
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.15798
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.68549
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.10055
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.47796
Datasheet
12.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT12R7

DigiKey Part Number
RMCF2512FT12R7TR-ND - Tape & Reel (TR)
RMCF2512FT12R7CT-ND - Cut Tape (CT)
RMCF2512FT12R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT12R7
Description
RES 12.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT12R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.03600$10.36
25$0.82880$20.72
50$0.71040$35.52
100$0.61740$61.74
250$0.52452$131.13
500$0.47092$235.46
1,000$0.42834$428.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36779$1,471.16
8,000$0.34645$2,771.60
12,000$0.33606$4,032.72
20,000$0.32480$6,496.00
28,000$0.31835$8,913.80
40,000$0.31225$12,490.00
48,000$0.30940$14,851.20
96,000$0.29999$28,799.04
100,000$0.29949$29,949.00
Manufacturers Standard Package