
RMCF2010JT6K80 | |
---|---|
DigiKey Part Number | RMCF2010JT6K80TR-ND - Tape & Reel (TR) RMCF2010JT6K80CT-ND - Cut Tape (CT) RMCF2010JT6K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT6K80 |
Description | RES 6.8K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT6K80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74700 | $7.47 |
25 | $0.58800 | $14.70 |
50 | $0.49600 | $24.80 |
100 | $0.42620 | $42.62 |
250 | $0.35536 | $88.84 |
500 | $0.31480 | $157.40 |
1,000 | $0.28254 | $282.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23670 | $946.80 |
8,000 | $0.22058 | $1,764.64 |
12,000 | $0.21273 | $2,552.76 |
20,000 | $0.20422 | $4,084.40 |
28,000 | $0.19935 | $5,581.80 |
40,000 | $0.19474 | $7,789.60 |
48,000 | $0.19259 | $9,244.32 |
96,000 | $0.18548 | $17,806.08 |
100,000 | $0.18511 | $18,511.00 |