
RMCF2010JT510R | |
---|---|
DigiKey Part Number | RMCF2010JT510RTR-ND - Tape & Reel (TR) RMCF2010JT510RCT-ND - Cut Tape (CT) RMCF2010JT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT510R |
Description | RES 510 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT510R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74900 | $7.49 |
25 | $0.58960 | $14.74 |
50 | $0.49720 | $24.86 |
100 | $0.42720 | $42.72 |
250 | $0.35628 | $89.07 |
500 | $0.31562 | $157.81 |
1,000 | $0.28326 | $283.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23731 | $949.24 |
8,000 | $0.22114 | $1,769.12 |
12,000 | $0.21327 | $2,559.24 |
20,000 | $0.20474 | $4,094.80 |
28,000 | $0.19986 | $5,596.08 |
40,000 | $0.19524 | $7,809.60 |
48,000 | $0.19308 | $9,267.84 |
96,000 | $0.18596 | $17,852.16 |
100,000 | $0.18559 | $18,559.00 |