RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT360R

DigiKey Part Number
RMCF2010JT360RTR-ND - Tape & Reel (TR)
RMCF2010JT360RCT-ND - Cut Tape (CT)
RMCF2010JT360RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT360R
Description
RES 360 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 144,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74900$7.49
25$0.58960$14.74
50$0.49720$24.86
100$0.42720$42.72
250$0.35628$89.07
500$0.31562$157.81
1,000$0.28326$283.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23731$949.24
8,000$0.22114$1,769.12
12,000$0.21327$2,559.24
20,000$0.20474$4,094.80
28,000$0.19986$5,596.08
40,000$0.19524$7,809.60
48,000$0.19308$9,267.84
96,000$0.18596$17,852.16
100,000$0.18559$18,559.00
Manufacturers Standard Package