
RMCF1210JT1K10 | |
---|---|
DigiKey Part Number | 738-RMCF1210JT1K10TR-ND - Tape & Reel (TR) 738-RMCF1210JT1K10CT-ND - Cut Tape (CT) 738-RMCF1210JT1K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT1K10 |
Description | RES 1.1K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT1K10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46900 | $4.69 |
25 | $0.36240 | $9.06 |
50 | $0.29960 | $14.98 |
100 | $0.25270 | $25.27 |
250 | $0.20516 | $51.29 |
500 | $0.17798 | $88.99 |
1,000 | $0.15649 | $156.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12601 | $504.04 |
8,000 | $0.11533 | $922.64 |
12,000 | $0.11013 | $1,321.56 |
20,000 | $0.10450 | $2,090.00 |
28,000 | $0.10128 | $2,835.84 |
40,000 | $0.09824 | $3,929.60 |
48,000 | $0.09681 | $4,646.88 |
96,000 | $0.09212 | $8,843.52 |
100,000 | $0.09188 | $9,188.00 |